


TL431BCLPR | |
---|---|
DigiKey Part Number | 296-TL431BCLPRTR-ND - Tape & Reel (TR) 296-TL431BCLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.21700 | $22.17 |
25 | $1.97080 | $49.27 |
100 | $1.70460 | $170.46 |
250 | $1.57684 | $394.21 |
500 | $1.49998 | $749.99 |
1,000 | $1.43651 | $1,436.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10233 | $2,204.66 |
4,000 | $1.06675 | $4,267.00 |
6,000 | $1.04897 | $6,293.82 |
10,000 | $1.02924 | $10,292.40 |
14,000 | $1.01771 | $14,247.94 |
20,000 | $1.00663 | $20,132.60 |
50,000 | $0.98276 | $49,138.00 |