MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431AIDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52773-2-ND - Tape & Reel (TR) 296-52773-1-ND - Cut Tape (CT) 296-52773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.32539 | $3,976.17 |
| 6,000 | $1.28783 | $7,726.98 |
| 9,000 | $1.26903 | $11,421.27 |
| 15,000 | $1.24820 | $18,723.00 |
| 21,000 | $1.23602 | $25,956.42 |
| 30,000 | $1.22432 | $36,729.60 |







