
TL431ACPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431ACPKG3TR-ND - Tape & Reel (TR) 296-TL431ACPKG3CT-ND - Cut Tape (CT) 296-TL431ACPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACPKG3 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACPKG3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACPK | Texas Instruments | 9,263 | 296-17037-1-ND | $1.73000 | MFR Recommended |
| NJM1431AU-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM1431AU-TE1-ND | $3.67172 | Upgrade |
| AS431ARTR-G1 | Diodes Incorporated | 1,063 | AS431ARTR-G1DICT-ND | $1.97000 | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1,000 | 31-AS431BRTR-E1CT-ND | $4.85000 | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1,099 | 31-AS431BRTR-G1CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.81240 | $20.31 |
| 100 | $0.68980 | $68.98 |
| 250 | $0.63108 | $157.77 |
| 500 | $0.59590 | $297.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56671 | $566.71 |
| 2,000 | $0.54279 | $1,085.58 |
| 3,000 | $0.53075 | $1,592.25 |
| 5,000 | $0.51746 | $2,587.30 |
| 7,000 | $0.50967 | $3,567.69 |
| 10,000 | $0.50220 | $5,022.00 |

