
TL431ACLPM | |
|---|---|
DigiKey Part Number | 296-39233-1-ND - Cut Tape (CT) 296-39233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPM |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.39536 | $348.84 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26866 | $1,268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22164 | $2,443.28 |
| 4,000 | $1.18295 | $4,731.80 |
| 6,000 | $1.16356 | $6,981.36 |
| 10,000 | $1.14207 | $11,420.70 |
| 14,000 | $1.12952 | $15,813.28 |
| 20,000 | $1.11745 | $22,349.00 |
| 50,000 | $1.09145 | $54,572.50 |

