
TL4051B12QDCKR | |
---|---|
DigiKey Part Number | 296-22835-2-ND - Tape & Reel (TR) 296-22835-1-ND - Cut Tape (CT) 296-22835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051B12QDCKR |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051B12QDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.03081 | $24,092.43 |
6,000 | $7.86606 | $47,196.36 |
9,000 | $7.78353 | $70,051.77 |