
TL4051A12QDCKR | |
|---|---|
DigiKey Part Number | 296-22830-2-ND - Tape & Reel (TR) 296-22830-1-ND - Cut Tape (CT) 296-22830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051A12QDCKR |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051A12QDCKR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.00364 | $48,010.92 |

