


TL4050A25IDBZT | |
|---|---|
DigiKey Part Number | 296-39232-2-ND - Tape & Reel (TR) 296-39232-1-ND - Cut Tape (CT) 296-39232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A25IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A25IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $16.24600 | $162.46 |
| 25 | $14.85120 | $371.28 |
| 100 | $13.31720 | $1,331.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.58516 | $3,146.29 |
| 500 | $12.14398 | $6,071.99 |
| 750 | $11.92315 | $8,942.36 |
| 1,250 | $11.67841 | $14,598.01 |
| 1,750 | $11.53523 | $20,186.65 |
| 2,500 | $11.39766 | $28,494.15 |

