TL3845BDG4-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 348
Unit Price: $7.81000
Datasheet

Similar


Microchip Technology
In Stock: 2,890
Unit Price: $61.74000
Datasheet

Similar


STMicroelectronics
In Stock: 1,431
Unit Price: $8.14000
Datasheet

Similar


onsemi
In Stock: 1,225
Unit Price: $5.51000
Datasheet

Similar


onsemi
In Stock: 4,253
Unit Price: $5.59000
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3845BDG4-8

DigiKey Part Number
TL3845BDG4-8-ND
Manufacturer
Manufacturer Product Number
TL3845BDG4-8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3845BDG4-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types