TL3474AIDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,865
Unit Price: $11.08000
Datasheet

Similar


onsemi
In Stock: 12,100
Unit Price: $11.58000
Datasheet

Similar


onsemi
In Stock: 10,906
Unit Price: $5.42000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $4.62181
Datasheet

Similar


STMicroelectronics
In Stock: 108,587
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 984
Unit Price: $21.18000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474AIDRE4

DigiKey Part Number
TL3474AIDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3474AIDRE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3474AIDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.73840$14,346.00
5,000$5.60739$28,036.95
7,500$5.54179$41,563.42
12,500$5.46910$68,363.75
Manufacturers Standard Package