TL331KDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,726
Unit Price: $3.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,944
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 48,034
Unit Price: $5.18000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331KDBVRG4

DigiKey Part Number
296-52771-2-ND - Tape & Reel (TR)
296-52771-1-ND - Cut Tape (CT)
296-52771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331KDBVRG4
Description
IC COMPARATOR 1 DIFF SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331KDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes