
TL2575-ADJIKTTR | |
---|---|
DigiKey Part Number | 296-21830-2-ND - Tape & Reel (TR) 296-21830-1-ND - Cut Tape (CT) 296-21830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-ADJIKTTR |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-ADJIKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $13.91800 | $139.18 |
25 | $12.69760 | $317.44 |
100 | $11.36240 | $1,136.24 |
250 | $10.72488 | $2,681.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.34060 | $5,170.30 |
1,000 | $10.02448 | $10,024.48 |
1,500 | $9.86617 | $14,799.26 |
2,500 | $9.69072 | $24,226.80 |
3,500 | $9.58813 | $33,558.46 |
5,000 | $9.48953 | $47,447.65 |