
TL2575-33IKTTR | |
---|---|
DigiKey Part Number | 296-21828-2-ND - Tape & Reel (TR) 296-21828-1-ND - Cut Tape (CT) 296-21828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-33IKTTR |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-33IKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $15.79800 | $157.98 |
25 | $14.44160 | $361.04 |
100 | $12.95040 | $1,295.04 |
250 | $12.23900 | $3,059.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.81020 | $5,905.10 |
1,000 | $11.45730 | $11,457.30 |
1,500 | $11.28055 | $16,920.83 |
2,500 | $11.08475 | $27,711.88 |
3,500 | $10.97025 | $38,395.88 |
5,000 | $10.86018 | $54,300.90 |