


TL1963A-15KTTR | |
---|---|
DigiKey Part Number | 296-23743-2-ND - Tape & Reel (TR) 296-23743-1-ND - Cut Tape (CT) 296-23743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15KTTR |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.66216 | $10,331.08 |
1,000 | $20.10225 | $20,102.25 |
1,500 | $19.82185 | $29,732.78 |
2,500 | $19.51127 | $48,778.17 |
3,500 | $19.32966 | $67,653.81 |