


TL1963A-15DCYT | |
---|---|
DigiKey Part Number | 296-TL1963A-15DCYTTR-ND - Tape & Reel (TR) 296-TL1963A-15DCYTCT-ND - Cut Tape (CT) 296-TL1963A-15DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15DCYT |
Description | IC REG LIN 1.5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $28.04100 | $280.41 |
25 | $25.81200 | $645.30 |
100 | $23.36770 | $2,336.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.20124 | $5,550.31 |
500 | $21.49854 | $10,749.27 |
750 | $21.14639 | $15,859.79 |
1,250 | $20.75649 | $25,945.61 |
1,750 | $20.52844 | $35,924.77 |
2,500 | $20.30922 | $50,773.05 |