UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C752DPFBRQ1

DigiKey Part Number
296-44184-2-ND - Tape & Reel (TR)
296-44184-1-ND - Cut Tape (CT)
296-44184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C752DPFBRQ1
Description
IC UART DUAL 64 BYTE 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C752DPFBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS485
Data Rate (Max)
3Mbps
Voltage - Supply
1.62V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.61000$77.61
10$60.41200$604.12
25$56.11680$1,402.92
100$51.39920$5,139.92
250$49.14944$12,287.36
500$47.79422$23,897.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$46.67855$46,678.55
Manufacturers Standard Package