
TL16C752CRHBR | |
---|---|
DigiKey Part Number | 296-23536-2-ND - Tape & Reel (TR) 296-23536-1-ND - Cut Tape (CT) 296-23536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752CRHBR |
Description | IC DUAL UART W/64B FIFO 32-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.16000 | $48.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $30.96541 | $92,896.23 |