
TL16C554AFNR | |
|---|---|
DigiKey Part Number | 296-31946-2-ND - Tape & Reel (TR) 296-31946-1-ND - Cut Tape (CT) 296-31946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C554AFNR |
Description | IC ASYNC COMM ELEMENT 68-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.73000 | $246.73 |
| 10 | $199.46200 | $1,994.62 |
| 25 | $187.64760 | $4,691.19 |
| 100 | $174.66490 | $17,466.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $168.47828 | $42,119.57 |

