
TL16C550DPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C550DPFBRTR-ND - Tape & Reel (TR) 296-TL16C550DPFBRCT-ND - Cut Tape (CT) 296-TL16C550DPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550DPFBR |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $27.18000 | $271.80 |
| 25 | $25.01640 | $625.41 |
| 100 | $22.63540 | $2,263.54 |
| 250 | $21.49924 | $5,374.81 |
| 500 | $20.81470 | $10,407.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.25136 | $20,251.36 |
| 2,000 | $19.78771 | $39,575.42 |
| 3,000 | $19.55544 | $58,666.32 |

