
TL16C2552FNR | |
|---|---|
DigiKey Part Number | 296-TL16C2552FNRTR-ND - Tape & Reel (TR) 296-TL16C2552FNRCT-ND - Cut Tape (CT) 296-TL16C2552FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2552FNR |
Description | IC DUAL UART 1.8V-5V FIFO 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552FNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.72746 | $21,363.73 |
| 1,000 | $41.70997 | $41,709.97 |
| 1,500 | $41.20035 | $61,800.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.88000 | $69.88 |
| 10 | $54.22900 | $542.29 |
| 25 | $50.31880 | $1,257.97 |
| 100 | $46.01490 | $4,601.49 |
| 250 | $43.96396 | $10,990.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.76000 | $54.76 |



