Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1451ACPWR

DigiKey Part Number
296-10135-2-ND - Tape & Reel (TR)
296-10135-1-ND - Cut Tape (CT)
296-10135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1451ACPWR
Description
IC REG CTRLR MULT TOP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL1451ACPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 50V
Frequency - Switching
1kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.72000$26.72
10$20.04400$200.44
25$18.38000$459.50
100$16.54660$1,654.66
250$15.67312$3,918.28
500$15.14646$7,573.23
1,000$14.71303$14,713.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.35622$28,712.44
4,000$14.06251$56,250.04
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC