TL084IDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16,377
Unit Price: $5.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: $33.75000
Datasheet

Similar


STMicroelectronics
In Stock: 14,336
Unit Price: $10.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1,121
Unit Price: $21.24000
Datasheet

Similar


STMicroelectronics
In Stock: 29,385
Unit Price: $6.75000
Datasheet

Similar


onsemi
In Stock: 1,800
Unit Price: $14.41000
Datasheet

Similar


STMicroelectronics
In Stock: 6,045
Unit Price: $7.82000
Datasheet

Similar


STMicroelectronics
In Stock: 3,630
Unit Price: $5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 6,893
Unit Price: $8.07000
Datasheet

Similar


STMicroelectronics
In Stock: 113,432
Unit Price: $22.64000
Datasheet

Similar


STMicroelectronics
In Stock: 36,520
Unit Price: $11.03000
Datasheet

Similar


STMicroelectronics
In Stock: 2,150
Unit Price: $5.60000
Datasheet

Similar


STMicroelectronics
In Stock: 15,867
Unit Price: $5.93000
Datasheet

Similar


STMicroelectronics
In Stock: 29,725
Unit Price: $4.61000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084IDRE4

DigiKey Part Number
296-52770-2-ND - Tape & Reel (TR)
296-52770-1-ND - Cut Tape (CT)
296-52770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084IDRE4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084IDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes