
TL072CPWR | |
|---|---|
DigiKey Part Number | 296-7193-2-ND - Tape & Reel (TR) 296-7193-1-ND - Cut Tape (CT) 296-7193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPWR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| 1,000 | $3.27273 | $3,272.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16886 | $6,337.72 |
| 4,000 | $3.08339 | $12,333.56 |
| 6,000 | $3.04057 | $18,243.42 |
| 10,000 | $2.99314 | $29,931.40 |
| 14,000 | $2.96541 | $41,515.74 |
| 20,000 | $2.93874 | $58,774.80 |






