14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064CNSR

DigiKey Part Number
296-31939-2-ND - Tape & Reel (TR)
296-31939-1-ND - Cut Tape (CT)
296-31939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL064CNSR
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL064CNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.70900$47.09
25$4.23440$105.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.09198$6,183.96
4,000$3.00861$12,034.44
6,000$2.96687$17,801.22
10,000$2.92063$29,206.30
14,000$2.89358$40,510.12
20,000$2.86759$57,351.80
Manufacturers Standard Package