TL064CDE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 993
Unit Price: $8.39000
Datasheet

Direct


STMicroelectronics
In Stock: 83,824
Unit Price: $4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 14,142
Unit Price: $10.19000
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: $6.17000
Datasheet

Similar


STMicroelectronics
In Stock: 19,221
Unit Price: $6.99000
Datasheet

Similar


onsemi
In Stock: 4,902
Unit Price: $4.11000
Datasheet

Similar


STMicroelectronics
In Stock: 10,843
Unit Price: $6.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $9.65872
Datasheet

Similar


STMicroelectronics
In Stock: 12,435
Unit Price: $4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $6.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,788
Unit Price: $7.48000
Datasheet

Similar


STMicroelectronics
In Stock: 9,529
Unit Price: $5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 6,667
Unit Price: $8.30000
Datasheet

Similar


STMicroelectronics
In Stock: 33,301
Unit Price: $11.35000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064CDE4

DigiKey Part Number
TL064CDE4-ND
Manufacturer
Manufacturer Product Number
TL064CDE4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL064CDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
800$3.99626$3,197.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.