
TL064BCN | |
|---|---|
DigiKey Part Number | 296-12946-5-ND |
Manufacturer | |
Manufacturer Product Number | TL064BCN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL064BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $8.57500 | $85.75 |
| 25 | $7.77760 | $194.44 |
| 100 | $6.90030 | $690.03 |
| 250 | $6.48152 | $1,620.38 |
| 500 | $6.22910 | $3,114.55 |
| 1,000 | $6.02118 | $6,021.18 |
| 2,500 | $5.80185 | $14,504.62 |
| 5,000 | $5.66961 | $28,348.05 |

