
TL062ID | |
|---|---|
DigiKey Part Number | 296-7179-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $7.39900 | $73.99 |
| 75 | $6.06200 | $454.65 |
| 150 | $5.75067 | $862.60 |
| 300 | $5.49443 | $1,648.33 |
| 525 | $5.32110 | $2,793.58 |
| 1,050 | $5.14079 | $5,397.83 |
| 2,550 | $4.95582 | $12,637.34 |
| 5,025 | $4.84242 | $24,333.16 |


