TL061IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,751
Unit Price: $5.10000
Datasheet

Similar


onsemi
In Stock: 6,954
Unit Price: $3.70000
Datasheet

Similar


STMicroelectronics
In Stock: 9,559
Unit Price: $6.82000
Datasheet

Similar


STMicroelectronics
In Stock: 5,577
Unit Price: $5.10000
Datasheet

Similar


STMicroelectronics
In Stock: 5,510
Unit Price: $5.84000
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: $3.95000
Datasheet

Similar


STMicroelectronics
In Stock: 9,970
Unit Price: $3.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1,756
Unit Price: $5.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,843
Unit Price: $6.33000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061IDRG4

DigiKey Part Number
TL061IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL061IDRG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL061IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes