TL054IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,766
Unit Price: $23.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,674
Unit Price: $107.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: $107.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,825
Unit Price: $107.89000
Datasheet

Similar


STMicroelectronics
In Stock: 14,336
Unit Price: $10.43000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054IDRG4

DigiKey Part Number
TL054IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL054IDRG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL054IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.73106$26,827.65
5,000$10.51241$52,562.05
7,500$10.40289$78,021.67
Manufacturers Standard Package