TL054CNSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,176
Unit Price: $21.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,987
Unit Price: $11.50000
Datasheet

Similar


STMicroelectronics
In Stock: 2,221
Unit Price: $14.29000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054CNSR

DigiKey Part Number
296-13348-2-ND - Tape & Reel (TR)
296-13348-1-ND - Cut Tape (CT)
296-13348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL054CNSR
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL054CNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,046 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,046In Stock
Ships from Rochester Electronics, LLC