TL054CDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $59.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 333
Unit Price: $108.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,604
Unit Price: $108.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 164
Unit Price: $45.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,379
Unit Price: $45.44000
Datasheet
SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054CDBRG4

DigiKey Part Number
TL054CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL054CDBRG4
Description
IC OPAMP JFET 4 CIRCUIT 14SSOP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TL054CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types