TL054CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,176
Unit Price: $21.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,669
Unit Price: $107.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: $107.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,825
Unit Price: $107.89000
Datasheet

Similar


STMicroelectronics
In Stock: 14,336
Unit Price: $10.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,987
Unit Price: $11.50000
Datasheet

Similar


STMicroelectronics
In Stock: 2,221
Unit Price: $14.29000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054CD

DigiKey Part Number
296-7168-5-ND
Manufacturer
Manufacturer Product Number
TL054CD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL054CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,362 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,362In Stock
Ships from Rochester Electronics, LLC