
TL052CDR | |
|---|---|
DigiKey Part Number | 296-24365-2-ND - Tape & Reel (TR) 296-24365-1-ND - Cut Tape (CT) 296-24365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL052CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052CDR Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.78200 | $94.55 |
| 100 | $3.30920 | $330.92 |
| 250 | $3.08308 | $770.77 |
| 500 | $2.94708 | $1,473.54 |
| 1,000 | $2.83502 | $2,835.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.71674 | $6,791.85 |
| 5,000 | $2.64545 | $13,227.25 |
| 7,500 | $2.60976 | $19,573.20 |
| 12,500 | $2.57020 | $32,127.50 |
| 17,500 | $2.54708 | $44,573.90 |
| 25,000 | $2.52486 | $63,121.50 |



