Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22910AYZVR

DigiKey Part Number
296-29860-2-ND - Tape & Reel (TR)
296-29860-1-ND - Cut Tape (CT)
296-29860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22910AYZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22910AYZVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.88x0.88)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.08600$40.86
25$3.67320$91.83
100$3.21210$321.21
250$2.99328$748.32
500$2.86124$1,430.62
1,000$2.75248$2,752.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.67034$8,011.02
Manufacturers Standard Package