
TIR1000IPSR | |
---|---|
DigiKey Part Number | 296-27628-2-ND - Tape & Reel (TR) 296-27628-1-ND - Cut Tape (CT) 296-27628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIR1000IPSR |
Description | IC IRDA ENCODER/DECODER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000IPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.39593 | $22,791.86 |
4,000 | $11.15276 | $44,611.04 |
6,000 | $11.03100 | $66,186.00 |