TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIR1000IPSR

DigiKey Part Number
296-27628-2-ND - Tape & Reel (TR)
296-27628-1-ND - Cut Tape (CT)
296-27628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIR1000IPSR
Description
IC IRDA ENCODER/DECODER 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TIR1000IPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared Encoder/Decoder
Applications
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 239,919 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.67000$16.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.36686$22,733.72
4,000$11.12431$44,497.24
6,000$11.00286$66,017.16
Manufacturers Standard Package

Other Suppliers on DigiKey

239,919In Stock
Ships from Rochester Electronics, LLC