
TIOL1113DMWR | |
|---|---|
DigiKey Part Number | 296-52757-2-ND - Tape & Reel (TR) 296-52757-1-ND - Cut Tape (CT) 296-52757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL1113DMWR |
Description | IC TRANSCEIVER 1/1 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver I/O-Link 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL1113DMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $30.31300 | $303.13 |
| 25 | $27.92680 | $698.17 |
| 100 | $25.30000 | $2,530.00 |
| 250 | $24.08868 | $6,022.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $22.36034 | $33,540.51 |
| 3,000 | $21.90408 | $65,712.24 |

