
UCC5350SBQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC5350SBQDRQ1TR-ND - Tape & Reel (TR) 296-UCC5350SBQDRQ1CT-ND - Cut Tape (CT) 296-UCC5350SBQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350SBQDRQ1 |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350SBQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 8.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $18.73700 | $187.37 |
| 25 | $17.16640 | $429.16 |
| 100 | $15.43670 | $1,543.67 |
| 250 | $14.61256 | $3,653.14 |
| 500 | $14.11532 | $7,057.66 |
| 1,000 | $13.70647 | $13,706.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.27470 | $33,186.75 |
| 5,000 | $13.01449 | $65,072.45 |











