Video DAC 10 b Serial 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video DAC 10 b Serial 80-HTQFP (12x12)
80-HTQFP

THS8200IPFPEP

DigiKey Part Number
296-27316-ND
Manufacturer
Manufacturer Product Number
THS8200IPFPEP
Description
IC VIDEO DAC 10BIT 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video DAC 10 b Serial 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
THS8200IPFPEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Video DAC
Number of Channels
3
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 2V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 126 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
96$203.80500$19,565.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

126In Stock
Ships from Rochester Electronics, LLC