
THS7374EVM | |
---|---|
DigiKey Part Number | 296-49274-ND |
Manufacturer | |
Manufacturer Product Number | THS7374EVM |
Description | EVAL BOARD FOR THS7374 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS7374 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | No | |
Utilized IC / Part | THS7374 | |
Primary Attributes | Gain 6dB, SDTV, 9.5MHz | |
Secondary Attributes | 3V ~ 5V Supply, Rail to Rail Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $975.47000 | $975.47 |