
THS6232RHFR | |
---|---|
DigiKey Part Number | 296-THS6232RHFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6232RHFR |
Description | DIFFERENTIAL BROADBAND PLC AND H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver IC Driver 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6232RHFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.72709 | $43,635.45 |