
THS6182PWP | |
---|---|
DigiKey Part Number | 296-14196-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6182PWP |
Description | IC TRANSCEIVER 1/0 20HTSSOP |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6182PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |