2/0 Driver 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6093IPWPR

DigiKey Part Number
THS6093IPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6093IPWPR
Description
IC TRANSCEIVER 2/0 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6093IPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V, 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 117,900 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$39.41498$78,829.96
Manufacturers Standard Package

Other Suppliers on DigiKey

117,900In Stock
Ships from Rochester Electronics, LLC