
THS6062ID | |
|---|---|
DigiKey Part Number | 296-10070-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6062ID |
Description | IC TRANSCEIVER FULL 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver Full DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6062ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 0/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $117.60360 | $17,640.54 |

