
THS4567IRUNR | |
|---|---|
DigiKey Part Number | 296-THS4567IRUNRTR-ND - Tape & Reel (TR) 296-THS4567IRUNRCT-ND - Cut Tape (CT) 296-THS4567IRUNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4567IRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4567IRUNR Models |
Category | Current - Input Bias 20 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.9mA |
Part Status Active | Current - Output / Channel 20 mA |
Amplifier Type | Voltage - Supply Span (Min) 3.3 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Differential, Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 220 MHz | Package / Case 10-WFQFN |
-3db Bandwidth 43 MHz | Supplier Device Package 10-WQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $36.31400 | $363.14 |
| 25 | $33.52720 | $838.18 |
| 100 | $30.45980 | $3,045.98 |
| 250 | $29.24584 | $7,311.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $26.49472 | $79,484.16 |






