Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4513RGTR

DigiKey Part Number
296-38814-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4513RGTR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4513RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
8 µA
Mfr
Voltage - Input Offset
1 mV
Packaging
Tape & Reel (TR)
Current - Supply
37.7mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
5100V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
2.8 GHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
1.6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$63.00168$189,005.04
Manufacturers Standard Package