
THS4505EVM | |
|---|---|
DigiKey Part Number | 296-20562-ND |
Manufacturer | |
Manufacturer Product Number | THS4505EVM |
Description | EVAL BOARD FOR THS4505 |
Customer Reference | |
Detailed Description | THS4505 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 1800V/µs | |
-3db Bandwidth | 260MHz | |
Gain Bandwidth Product | 210MHz | |
Current - Output / Channel | 130mA | |
Current - Supply (Main IC) | 16mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 15V, ±2.25V ~ 7.5V | |
Utilized IC / Part | THS4505 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




