Similar
Similar
Similar
Similar

THS4505DRG4 | |
|---|---|
DigiKey Part Number | THS4505DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4505DRG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4505DRG4 Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tape & Reel (TR) | Current - Supply 16mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4505DR | Texas Instruments | 4,994 | 296-50531-1-ND | $65.44000 | MFR Recommended |
| AD8132ARZ | Analog Devices Inc. | 2,089 | 505-AD8132ARZ-ND | $48.10000 | Similar |
| AD8132ARZ-R7 | Analog Devices Inc. | 6,952 | AD8132ARZ-R7CT-ND | $48.10000 | Similar |
| AD8132ARZ-RL | Analog Devices Inc. | 1,938 | AD8132ARZ-RLCT-ND | $48.10000 | Similar |
| AD8138ARZ | Analog Devices Inc. | 2,110 | 505-AD8138ARZ-ND | $127.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.32304 | $60,807.60 |




