THS4151 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4151EVM

DigiKey Part Number
296-10053-ND
Manufacturer
Manufacturer Product Number
THS4151EVM
Description
EVAL BOARD FOR THS4151
Customer Reference
Detailed Description
THS4151 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential
Slew Rate
650V/µs
-3db Bandwidth
150MHz
Gain Bandwidth Product
-
Current - Output / Channel
85mA
Current - Supply (Main IC)
17.5mA
Voltage - Supply, Single/Dual (±)
4V ~ 33V, ±2V ~ 16.5V
Utilized IC / Part
THS4151
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.