THS4130IDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $55.55695
Datasheet
Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130IDGKR

DigiKey Part Number
296-THS4130IDGKRTR-ND - Tape & Reel (TR)
296-THS4130IDGKRCT-ND - Cut Tape (CT)
296-THS4130IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4130IDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4130IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-VSSOP
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4131IDGKRTexas Instruments0THS4131IDGKR-ND$55.55695Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.26000$85.26
10$66.52000$665.20
25$61.84560$1,546.14
100$56.69960$5,669.96
250$55.88812$13,972.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$56.25331$140,633.27
Manufacturers Standard Package