THS4042CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $63.43907
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,006
Unit Price: $109.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,804
Unit Price: $109.16000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4042CDG4

DigiKey Part Number
THS4042CDG4-ND
Manufacturer
Manufacturer Product Number
THS4042CDG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4042CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
165 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes